N-Channel 900 V 3A (Tc) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD4N90K5

DigiKey Part Number
497-17069-2-ND - Tape & Reel (TR)
497-17069-1-ND - Cut Tape (CT)
497-17069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD4N90K5
Description
MOSFET N-CH 900V 3A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 3A (Tc) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD4N90K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.1Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
173 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 894
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 zł8,84 zł
105,67900 zł56,79 zł
1003,87600 zł387,60 zł
5003,10428 zł1 552,14 zł
1 0003,04598 zł3 045,98 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,58763 zł6 469,07 zł
5 0002,48855 zł12 442,75 zł
Manufacturers Standard Package
Unit Price without VAT:8,84000 zł
Unit Price with VAT:10,87320 zł