74ACT32MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 956
Unit Price: 3,23000 zł
Datasheet

Similar


onsemi
In Stock: 1 220
Unit Price: 2,27000 zł
Datasheet

Similar


onsemi
In Stock: 139
Unit Price: 1,21000 zł
Datasheet

Similar


onsemi
In Stock: 151
Unit Price: 2,27000 zł
Datasheet

Similar


onsemi
In Stock: 882
Unit Price: 1,25000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 639
Unit Price: 4,11000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 650
Unit Price: 3,30156 zł
Datasheet

Similar


Texas Instruments
In Stock: 52 412
Unit Price: 2,16000 zł
Datasheet

Similar


Texas Instruments
In Stock: 17 923
Unit Price: 3,23000 zł
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT32MTR

DigiKey Part Number
497-7088-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT32MTR
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes