
STF18NM60N | |
|---|---|
DigiKey Part Number | 497-10300-5-ND |
Manufacturer | |
Manufacturer Product Number | STF18NM60N |
Description | MOSFET N-CH 600V 13A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF18NM60N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 285mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 zł | 13,21 zł |
| 50 | 6,66180 zł | 333,09 zł |
| 100 | 6,02790 zł | 602,79 zł |
| 500 | 4,91654 zł | 2 458,27 zł |
| 1 000 | 4,55960 zł | 4 559,60 zł |
| 2 000 | 4,30579 zł | 8 611,58 zł |
| Unit Price without VAT: | 13,21000 zł |
|---|---|
| Unit Price with VAT: | 16,24830 zł |

