
STD2N105K5 | |
|---|---|
DigiKey Part Number | 497-15308-2-ND - Tape & Reel (TR) 497-15308-1-ND - Cut Tape (CT) 497-15308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2N105K5 |
Description | MOSFET N-CH 1050V 1.5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1050 V 1.5A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD2N105K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1050 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 750mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 115 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 zł | 9,02 zł |
| 10 | 5,80700 zł | 58,07 zł |
| 100 | 3,96660 zł | 396,66 zł |
| 500 | 3,17970 zł | 1 589,85 zł |
| 1 000 | 3,13523 zł | 3 135,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,65308 zł | 6 632,70 zł |
| 5 000 | 2,56146 zł | 12 807,30 zł |
| Unit Price without VAT: | 9,02000 zł |
|---|---|
| Unit Price with VAT: | 11,09460 zł |








