STCN75M2E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 279
Unit Price: 5,98000 zł
Datasheet

Similar


Microchip Technology
In Stock: 2 051
Unit Price: 5,98000 zł
Datasheet

Similar


Microchip Technology
In Stock: 284
Unit Price: 5,98000 zł
Datasheet

Similar


Microchip Technology
In Stock: 958
Unit Price: 5,98000 zł
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STCN75M2E

DigiKey Part Number
STCN75M2E-ND
Manufacturer
Manufacturer Product Number
STCN75M2E
Description
SENSOR DIGITAL -55C-125C 8SO
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STCN75M2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes