
STBCFG01JR | |
|---|---|
DigiKey Part Number | 497-14692-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STBCFG01JR |
Description | IC BATT CHG LI-ION 1CELL 25FLIP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 25-Flipchip (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | - | |
Interface | I2C | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, FCBGA | |
Supplier Device Package | 25-Flipchip (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,66840 zł | 18 342,00 zł |
| Unit Price without VAT: | 3,66840 zł |
|---|---|
| Unit Price with VAT: | 4,51213 zł |


