STB120N10F4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11 253
Unit Price: 11,37000 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 8,99260 zł
Datasheet

Similar


IXYS
In Stock: 53
Unit Price: 20,62000 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,16193 zł
Datasheet
120A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB120N10F4

DigiKey Part Number
STB120N10F4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB120N10F4
Description
MOSFET N-CH 100V D2PAK
Customer Reference
Detailed Description
120A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes