Similar
Similar

STA1102RUTR | |
|---|---|
DigiKey Part Number | 497-11429-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA1102RUTR |
Description | IC REDRIVER ESATA 2CH 20QFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | eSATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 3Gbps | |
Number of Channels | 2 | |
Delay Time | 400ps (Max) | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |



