
STM6522AAAADG6F | |
|---|---|
DigiKey Part Number | 497-10619-2-ND - Tape & Reel (TR) 497-10619-1-ND - Cut Tape (CT) 497-10619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6522AAAADG6F |
Description | IC SUPERVISOR SMART RESET 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6522AAAADG6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 zł | 6,20 zł |
| 10 | 4,53800 zł | 45,38 zł |
| 25 | 4,12480 zł | 103,12 zł |
| 100 | 3,66990 zł | 366,99 zł |
| 250 | 3,45312 zł | 863,28 zł |
| 500 | 3,32254 zł | 1 661,27 zł |
| 1 000 | 3,21502 zł | 3 215,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08221 zł | 9 246,63 zł |
| 6 000 | 3,01723 zł | 18 103,38 zł |
| 9 000 | 2,98467 zł | 26 862,03 zł |
| Unit Price without VAT: | 6,20000 zł |
|---|---|
| Unit Price with VAT: | 7,62600 zł |







