ST75C176BDR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 9 247
Unit Price: 3,71000 zł
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4 849
Unit Price: 6,13000 zł
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,95000 zł
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,95000 zł
Datasheet

Direct


Analog Devices Inc.
In Stock: 902
Unit Price: 36,46000 zł
Datasheet

Direct


Analog Devices Inc.
In Stock: 8 406
Unit Price: 36,46000 zł
Datasheet

Direct


MaxLinear, Inc.
In Stock: 56
Unit Price: 4,84000 zł
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: 4,84000 zł
Datasheet

Direct


MaxLinear, Inc.
In Stock: 196
Unit Price: 6,13000 zł
Datasheet

Direct


MaxLinear, Inc.
In Stock: 1 488
Unit Price: 6,13000 zł
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 1 399
Unit Price: 28,91000 zł
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 7 638
Unit Price: 28,91000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 405
Unit Price: 9,65000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,21000 zł
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST75C176BDR

DigiKey Part Number
497-2125-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST75C176BDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes