ST2149BQTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6 768
Unit Price: 12,69000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 696
Unit Price: 12,69000 zł
Datasheet

Similar


onsemi
In Stock: 1 202
Unit Price: 1,87000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 391
Unit Price: 52,64000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 293
Unit Price: 45,41000 zł
Datasheet

Similar


NXP USA Inc.
In Stock: 10 151
Unit Price: 4,11000 zł
Datasheet

Similar


Texas Instruments
In Stock: 27 774
Unit Price: 6,31000 zł
Datasheet

Similar


Texas Instruments
In Stock: 12 058
Unit Price: 12,29000 zł
Datasheet

Similar


Texas Instruments
In Stock: 7 128
Unit Price: 4,33000 zł
Datasheet

Similar


Texas Instruments
In Stock: 66 992
Unit Price: 6,49000 zł
Datasheet
Image for ST2149BQTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2149BQTR

DigiKey Part Number
497-13214-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST2149BQTR
Description
IC XLTR VL BIDIR 12-QFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 144Mbps 12-QFN (1.7x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
144Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-QFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes