


SPV1002D40 | |
|---|---|
DigiKey Part Number | SPV1002D40-ND |
Manufacturer | |
Manufacturer Product Number | SPV1002D40 |
Description | DIODE STANDARD 40V 16A TO263 |
Customer Reference | |
Detailed Description | Diode 40 V 16A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 180 mV @ 16 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -45°C ~ 175°C | |
Base Product Number |

