
SMP100LC-25 | |
|---|---|
DigiKey Part Number | 497-3719-2-ND - Tape & Reel (TR) 497-3719-1-ND - Cut Tape (CT) 497-3719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100LC-25 |
Description | THYRISTOR 25V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 35V | |
Voltage - Off State | 25V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 65pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 zł | 4,33 zł |
| 10 | 2,70700 zł | 27,07 zł |
| 100 | 1,77950 zł | 177,95 zł |
| 500 | 1,38094 zł | 690,47 zł |
| 1 000 | 1,25254 zł | 1 252,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,11348 zł | 2 783,70 zł |
| 5 000 | 1,02753 zł | 5 137,65 zł |
| 7 500 | 0,98374 zł | 7 378,05 zł |
| 12 500 | 0,93454 zł | 11 681,75 zł |
| 17 500 | 0,92352 zł | 16 161,60 zł |
| Unit Price without VAT: | 4,33000 zł |
|---|---|
| Unit Price with VAT: | 5,32590 zł |


