240V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA
DO-214 AC

SMP30-240

DigiKey Part Number
497-12528-2-ND - Tape & Reel (TR)
497-12528-1-ND - Cut Tape (CT)
497-12528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP30-240
Description
THYRISTOR 240V 70A DO-214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
EDA/CAD Models
SMP30-240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
320V
Voltage - Off State
240V
Current - Peak Pulse (8/20µs)
70 A
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
20pF
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,60220 zł3 011,00 zł
10 0000,55475 zł5 547,50 zł
15 0000,53058 zł7 958,70 zł
25 0000,50342 zł12 585,50 zł
35 0000,48973 zł17 140,55 zł
Manufacturers Standard Package
Unit Price without VAT:0,60220 zł
Unit Price with VAT:0,74071 zł