
SMC50J30A | |
|---|---|
DigiKey Part Number | 497-SMC50J30ATR-ND - Tape & Reel (TR) 497-SMC50J30ACT-ND - Cut Tape (CT) 497-SMC50J30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J30A |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 33.2V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 zł | 5,94 zł |
| 10 | 4,29200 zł | 42,92 zł |
| 100 | 3,02640 zł | 302,64 zł |
| 500 | 2,57522 zł | 1 287,61 zł |
| 1 000 | 2,57338 zł | 2 573,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,07632 zł | 5 190,80 zł |
| 5 000 | 1,93416 zł | 9 670,80 zł |
| Unit Price without VAT: | 5,94000 zł |
|---|---|
| Unit Price with VAT: | 7,30620 zł |

