
SMB6F6.0AY | |
|---|---|
DigiKey Part Number | 497-19050-2-ND - Tape & Reel (TR) 497-19050-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB6F6.0AY |
Description | TVS DIODE 6VWM 10.3VC SMBFLAT |
Customer Reference | |
Detailed Description | 10.3V Clamp 61A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 61A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 zł | 2,53 zł |
| 10 | 1,56300 zł | 15,63 zł |
| 100 | 1,00370 zł | 100,37 zł |
| 500 | 0,76192 zł | 380,96 zł |
| 1 000 | 0,68401 zł | 684,01 zł |
| 2 000 | 0,61838 zł | 1 236,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50331 zł | 5 033,10 zł |
| 15 000 | 0,48091 zł | 7 213,65 zł |
| 25 000 | 0,45574 zł | 11 393,50 zł |
| 35 000 | 0,44085 zł | 15 429,75 zł |
| 50 000 | 0,43654 zł | 21 827,00 zł |
| Unit Price without VAT: | 2,53000 zł |
|---|---|
| Unit Price with VAT: | 3,11190 zł |

