100V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48A-TR

DigiKey Part Number
497-14743-2-ND - Tape & Reel (TR)
497-14743-1-ND - Cut Tape (CT)
497-14743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ48A-TR
Description
TVS DIODE 48VWM 100VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ48A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
100V
Current - Peak Pulse (10/1000µs)
23A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 153
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 zł0,66 zł
100,54300 zł5,43 zł
1000,48420 zł48,42 zł
5000,47872 zł239,36 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,39114 zł1 955,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,66000 zł
Unit Price with VAT:0,81180 zł