
SMA6T24CAY | |
|---|---|
DigiKey Part Number | 497-10942-2-ND - Tape & Reel (TR) 497-10942-1-ND - Cut Tape (CT) 497-10942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T24CAY |
Description | TVS DIODE 20.5VWM 42.8V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.8V Clamp 93A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T24CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 42.8V | |
Current - Peak Pulse (10/1000µs) | 93A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 zł | 4,29 zł |
| 10 | 3,47400 zł | 34,74 zł |
| 100 | 2,43580 zł | 243,58 zł |
| 500 | 1,96994 zł | 984,97 zł |
| 1 000 | 1,96949 zł | 1 969,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,60905 zł | 8 045,25 zł |
| Unit Price without VAT: | 4,29000 zł |
|---|---|
| Unit Price with VAT: | 5,27670 zł |

