42.8V Clamp 93A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T24AY

DigiKey Part Number
497-10941-2-ND - Tape & Reel (TR)
497-10941-1-ND - Cut Tape (CT)
497-10941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T24AY
Description
TVS DIODE 20.5VWM 42.8V DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
42.8V Clamp 93A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T24AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
42.8V
Current - Peak Pulse (10/1000µs)
93A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,15000 zł4,15 zł
103,26900 zł32,69 zł
1002,30010 zł230,01 zł
5002,18218 zł1 091,09 zł
1 0001,83365 zł1 833,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,55541 zł7 777,05 zł
Manufacturers Standard Package
Unit Price without VAT:4,15000 zł
Unit Price with VAT:5,10450 zł