
SM6T68CAY | |
|---|---|
DigiKey Part Number | 497-10807-2-ND - Tape & Reel (TR) 497-10807-1-ND - Cut Tape (CT) 497-10807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T68CAY |
Description | TVS DIODE 58.1VWM 92VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T68CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 zł | 4,18 zł |
| 10 | 3,30500 zł | 33,05 zł |
| 100 | 2,31840 zł | 231,84 zł |
| 500 | 1,87088 zł | 935,44 zł |
| 1 000 | 1,85621 zł | 1 856,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,52606 zł | 3 815,15 zł |
| 5 000 | 1,51459 zł | 7 572,95 zł |
| Unit Price without VAT: | 4,18000 zł |
|---|---|
| Unit Price with VAT: | 5,14140 zł |

