
SM6F28AY | |
|---|---|
DigiKey Part Number | 497-SM6F28AYTR-ND - Tape & Reel (TR) 497-SM6F28AYCT-ND - Cut Tape (CT) 497-SM6F28AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F28AY |
Description | TVS DIODE 28VWM 59VC SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F28AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 68A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,26900 zł | 12,69 zł |
| 100 | 0,86210 zł | 86,21 zł |
| 500 | 0,67498 zł | 337,49 zł |
| 1 000 | 0,59795 zł | 597,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52825 zł | 1 584,75 zł |
| 6 000 | 0,43654 zł | 2 619,24 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

