
SM50T56AY | |
|---|---|
DigiKey Part Number | 497-SM50T56AYTR-ND - Tape & Reel (TR) 497-SM50T56AYCT-ND - Cut Tape (CT) 497-SM50T56AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM50T56AY |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 65A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM50T56AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V (Max) | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 65A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 zł | 5,72 zł |
| 10 | 4,18600 zł | 41,86 zł |
| 25 | 3,79880 zł | 94,97 zł |
| 100 | 3,37600 zł | 337,60 zł |
| 250 | 3,17388 zł | 793,47 zł |
| 500 | 3,05218 zł | 1 526,09 zł |
| 1 000 | 2,95192 zł | 2 951,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,84614 zł | 7 115,35 zł |
| 5 000 | 2,78236 zł | 13 911,80 zł |
| 7 500 | 2,75043 zł | 20 628,23 zł |
| 12 500 | 2,71506 zł | 33 938,25 zł |
| Unit Price without VAT: | 5,72000 zł |
|---|---|
| Unit Price with VAT: | 7,03560 zł |











