
CDM513-04A-01MST-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM513-04A-01MST-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM513-04A-01MST-3M-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,44000 zł | 58,44 zł |
| 20 | 47,30200 zł | 946,04 zł |
| 40 | 45,04325 zł | 1 801,73 zł |
| 60 | 43,77383 zł | 2 626,43 zł |
| 100 | 42,22440 zł | 4 222,44 zł |
| 260 | 39,47369 zł | 10 263,16 zł |
| 500 | 37,69568 zł | 18 847,84 zł |
| 1 000 | 35,89900 zł | 35 899,00 zł |
| Unit Price without VAT: | 58,44000 zł |
|---|---|
| Unit Price with VAT: | 71,88120 zł |







