- Controller, Intel VR12.5 Voltage Regulator IC Output 40-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM6766TR

DigiKey Part Number
497-PM6766TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM6766TR
Description
IC REG CTRLR VR12.5 40VFQFPN
Customer Reference
Detailed Description
- Controller, Intel VR12.5 Voltage Regulator IC Output 40-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel VR12.5
Voltage - Input
10.8V ~ 13.2V
Number of Outputs
-
Voltage - Output
0.52V ~ 2.3V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
40-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types