PD57006TR-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
RF Mosfet 28 V 70 mA 945MHz 15dB 6W PowerSO-10RF (Formed Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD57006TR-E

DigiKey Part Number
497-6475-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD57006TR-E
Description
RF MOSFET LDMOS 28V POWERSO-10RF
Customer Reference
Detailed Description
RF Mosfet 28 V 70 mA 945MHz 15dB 6W PowerSO-10RF (Formed Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
945MHz
Gain
15dB
Voltage - Test
28 V
Current Rating (Amps)
1A
Noise Figure
-
Current - Test
70 mA
Power - Output
6W
Voltage - Rated
65 V
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
Supplier Device Package
PowerSO-10RF (Formed Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types