
PD55025S-E | |
|---|---|
DigiKey Part Number | 497-5302-5-ND |
Manufacturer | |
Manufacturer Product Number | PD55025S-E |
Description | RF MOSFET LDMOS 12.5V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 200 mA 500MHz 14.5dB 25W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD55025S-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 14.5dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 7A | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 25W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | PowerSO-10RF (Straight Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,71000 zł | 114,71 zł |
| 10 | 92,83300 zł | 928,33 zł |
| 50 | 84,07900 zł | 4 203,95 zł |
| 100 | 81,36880 zł | 8 136,88 zł |
| 250 | 78,50800 zł | 19 627,00 zł |
| Unit Price without VAT: | 114,71000 zł |
|---|---|
| Unit Price with VAT: | 141,09330 zł |


