P6KE68A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 751
Unit Price: 1,87000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 962
Unit Price: 2,24000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,49000 zł
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,36851 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 712
Unit Price: 0,99000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,39985 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33856 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,34521 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 94
Unit Price: 0,95000 zł
Datasheet
92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE68A

DigiKey Part Number
497-12049-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE68A
Description
TVS DIODE 58.1VWM 92VC DO15
Customer Reference
Detailed Description
92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE68A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
625pF @ 1MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes