M74HC27TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8 520
Unit Price: 1,14000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,52771 zł
Datasheet

Similar


Texas Instruments
In Stock: 37 802
Unit Price: 1,36000 zł
Datasheet
NOR Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC27TTR

DigiKey Part Number
497-6460-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC27TTR
Description
IC GATE NOR 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes