388V Clamp 10.3A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE220CA

DigiKey Part Number
497-P6KE220CACT-ND - Cut Tape (CT)
497-P6KE220CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE220CA
Description
TVS DIODE 188VWM 388VC DO204AC
Customer Reference
Detailed Description
388V Clamp 10.3A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE220CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
388V
Current - Peak Pulse (10/1000µs)
10.3A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
330pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 384
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,63000 zł3,63 zł
102,25600 zł22,56 zł
1001,47100 zł147,10 zł
5001,13316 zł566,58 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,02425 zł1 024,25 zł
2 0000,93256 zł1 865,12 zł
Manufacturers Standard Package
Unit Price without VAT:3,63000 zł
Unit Price with VAT:4,46490 zł