
BALF-NRF01J5 | |
|---|---|
DigiKey Part Number | 497-18073-2-ND - Tape & Reel (TR) 497-18073-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BALF-NRF01J5 |
Description | BALUN 2.4GHZ-2.54GHZ 5XFBGA |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.54GHz 5-XFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-NRF01J5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency Range | 2.4GHz ~ 2.54GHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | 7° | |
Insertion Loss (Max) | 2.4dB | |
Return Loss (Min) | 9dB | |
Package / Case | 5-XFBGA, FCBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71664 zł | 3 583,20 zł |
| Unit Price without VAT: | 0,71664 zł |
|---|---|
| Unit Price with VAT: | 0,88147 zł |

