Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 2.7kHz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIS2DHTR

DigiKey Part Number
497-16081-2-ND - Tape & Reel (TR)
497-16081-1-ND - Cut Tape (CT)
497-16081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIS2DHTR
Description
ACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 2.7kHz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIS2DHTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1020 (±2g) ~ 85 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.5Hz ~ 2.7kHz
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 949
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,16000 zł56,16 zł
551,07800 zł255,39 zł
1049,19700 zł491,97 zł
2546,94360 zł1 173,59 zł
5045,40380 zł2 270,19 zł
10045,24050 zł4 524,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00039,10924 zł78 218,48 zł
Manufacturers Standard Package
Unit Price without VAT:56,16000 zł
Unit Price with VAT:69,07680 zł