M95256-WMW6TG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 9 513
Unit Price: 2,93000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,31700 zł
Datasheet

Similar


Microchip Technology
In Stock: 373
Unit Price: 5,94000 zł
Datasheet

Similar


Microchip Technology
In Stock: 1 404
Unit Price: 6,49000 zł
Datasheet

Similar


Microchip Technology
In Stock: 259
Unit Price: 6,31000 zł
Datasheet

Similar


Microchip Technology
In Stock: 1 613
Unit Price: 6,27000 zł
Datasheet

Similar


Microchip Technology
In Stock: 7 654
Unit Price: 5,94000 zł
Datasheet

Similar


Microchip Technology
In Stock: 1 451
Unit Price: 5,80000 zł
Datasheet

Similar


Microchip Technology
In Stock: 68
Unit Price: 6,90000 zł
Datasheet

Similar


Microchip Technology
In Stock: 5 766
Unit Price: 6,86000 zł
Datasheet

Similar


Microchip Technology
In Stock: 5 256
Unit Price: 6,49000 zł
Datasheet

Similar


Microchip Technology
In Stock: 3 621
Unit Price: 6,35000 zł
Datasheet

Similar


onsemi
In Stock: 1 992
Unit Price: 3,89000 zł
Datasheet
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95256-WMW6TG

DigiKey Part Number
497-8692-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95256-WMW6TG
Description
IC EEPROM 256KBIT SPI 10MHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M95256-WMW6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types