M74HC4051RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,10000 zł
Datasheet

Similar


Texas Instruments
In Stock: 21 205
Unit Price: 2,05000 zł
Datasheet

Similar


Texas Instruments
In Stock: 57 420
Unit Price: 3,56000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 220
Unit Price: 3,63171 zł
Datasheet

Similar


Texas Instruments
In Stock: 5 652
Unit Price: 2,82000 zł
Datasheet

Similar


Texas Instruments
In Stock: 19 584
Unit Price: 1,94000 zł
Datasheet

Similar


Texas Instruments
In Stock: 6 002
Unit Price: 2,24000 zł
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: 4,00000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 503
Unit Price: 2,71000 zł
Datasheet

Similar


onsemi
In Stock: 1 589
Unit Price: 2,09000 zł
Datasheet

Similar


onsemi
In Stock: 12 665
Unit Price: 2,09000 zł
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4051RM13TR

DigiKey Part Number
497-1846-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC4051RM13TR
Description
IC MUX 8:1 100OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HC4051RM13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
18ns, 29ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2pF, 10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes