
M74HC4060YRM13TR | |
|---|---|
DigiKey Part Number | 497-14392-2-ND - Tape & Reel (TR) 497-14392-1-ND - Cut Tape (CT) 497-14392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC4060YRM13TR |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4060YRM13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 65 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 zł | 3,15 zł |
| 10 | 2,26700 zł | 22,67 zł |
| 25 | 2,04120 zł | 51,03 zł |
| 100 | 1,79240 zł | 179,24 zł |
| 250 | 1,67424 zł | 418,56 zł |
| 500 | 1,60294 zł | 801,47 zł |
| 1 000 | 1,59462 zł | 1 594,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,48234 zł | 3 705,85 zł |
| 5 000 | 1,44501 zł | 7 225,05 zł |
| 7 500 | 1,42631 zł | 10 697,32 zł |
| 12 500 | 1,40560 zł | 17 570,00 zł |
| 17 500 | 1,39349 zł | 24 386,07 zł |
| 25 000 | 1,38185 zł | 34 546,25 zł |
| Unit Price without VAT: | 3,15000 zł |
|---|---|
| Unit Price with VAT: | 3,87450 zł |

