
M74HC279RM13TR | |
|---|---|
DigiKey Part Number | M74HC279RM13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC279RM13TR |
Description | IC LATCH QUAD S-R 16-SOIC |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC279RM13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |





