
M48Z58Y-70MH1F | |
|---|---|
DigiKey Part Number | 497-M48Z58Y-70MH1FTR-ND - Tape & Reel (TR) 497-M48Z58Y-70MH1FCT-ND - Cut Tape (CT) 497-M48Z58Y-70MH1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M48Z58Y-70MH1F |
Description | IC NVSRAM 64KBIT PARALLEL 28SOH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-SOH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,97000 zł | 64,97 zł |
| 10 | 60,26400 zł | 602,64 zł |
| 25 | 58,38200 zł | 1 459,55 zł |
| 50 | 56,96580 zł | 2 848,29 zł |
| 100 | 55,56120 zł | 5 556,12 zł |
| 250 | 53,73032 zł | 13 432,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | 51,16262 zł | 47 888,21 zł |
| Unit Price without VAT: | 64,97000 zł |
|---|---|
| Unit Price with VAT: | 79,91310 zł |

