M27C1001-35C6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 288
Unit Price: 17,35000 zł
Datasheet

Similar


Microchip Technology
In Stock: 584
Unit Price: 12,99000 zł
Datasheet

Similar


Microchip Technology
In Stock: 2 031
Unit Price: 14,20000 zł
Datasheet

Similar


Microchip Technology
In Stock: 111
Unit Price: 12,66000 zł
Datasheet

Similar


Microchip Technology
In Stock: 1 100
Unit Price: 13,87000 zł
Datasheet

Similar


Microchip Technology
In Stock: 868
Unit Price: 14,01000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,07199 zł
Datasheet
Image for M27C1001-35C6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M27C1001-35C6

DigiKey Part Number
M27C1001-35C6-ND
Manufacturer
Manufacturer Product Number
M27C1001-35C6
Description
IC EPROM 1MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1Mbit Parallel 35 ns 32-PLCC (11.35x13.89)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
35 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.35x13.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes