
LSM6DSV80XTR | |
|---|---|
DigiKey Part Number | 497-LSM6DSV80XTR-ND - Tape & Reel (TR) 497-LSM6DSV80XTRCT-ND - Cut Tape (CT) 497-LSM6DSV80XTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSV80XTR |
Description | 6 AXIS IMU IMERTIAL MEASUREMENT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I²C, I3C℠, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSV80XTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I²C, I3C℠, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,29000 zł | 20,29 zł |
| 5 | 18,23200 zł | 91,16 zł |
| 10 | 17,47300 zł | 174,73 zł |
| 25 | 16,56200 zł | 414,05 zł |
| 50 | 15,94000 zł | 797,00 zł |
| 100 | 15,36950 zł | 1 536,95 zł |
| 500 | 14,45820 zł | 7 229,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,93252 zł | 64 662,60 zł |
| Unit Price without VAT: | 20,29000 zł |
|---|---|
| Unit Price with VAT: | 24,95670 zł |










