


LSM6DSV320XTR | |
|---|---|
DigiKey Part Number | 497-LSM6DSV320XTR-ND - Tape & Reel (TR) 497-LSM6DSV320XTRCT-ND - Cut Tape (CT) 497-LSM6DSV320XTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSV320XTR |
Description | 6 AXIS IMU INERTIAL MEASURE UNIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSV320XTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,73000 zł | 24,73 zł |
| 5 | 22,28200 zł | 111,41 zł |
| 10 | 21,37200 zł | 213,72 zł |
| 25 | 20,28480 zł | 507,12 zł |
| 50 | 19,54160 zł | 977,08 zł |
| 100 | 18,86070 zł | 1 886,07 zł |
| 500 | 18,07274 zł | 9 036,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,94973 zł | 79 748,65 zł |
| Unit Price without VAT: | 24,73000 zł |
|---|---|
| Unit Price with VAT: | 30,41790 zł |











