


LNBH221PD-TR | |
|---|---|
DigiKey Part Number | 497-4271-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNBH221PD-TR |
Description | IC REG CONV SAT 2OUT POWERSO-36 |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite STB Receivers/SatTV | |
Voltage - Input | 8V ~ 15V | |
Number of Outputs | 2 | |
Voltage - Output | 13.3V, 18V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,78175 zł | 8 269,05 zł |
| 1 200 | 13,44928 zł | 16 139,14 zł |
| 1 800 | 13,28281 zł | 23 909,06 zł |
| Unit Price without VAT: | 13,78175 zł |
|---|---|
| Unit Price with VAT: | 16,95155 zł |

