Similar
Similar
Similar
Similar
Similar
Similar

LMV821IYLT | |
|---|---|
DigiKey Part Number | 497-13669-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV821IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90971 zł | 5 729,13 zł |
| 6 000 | 1,86580 zł | 11 194,80 zł |
| 9 000 | 1,84380 zł | 16 594,20 zł |
| 15 000 | 1,81944 zł | 27 291,60 zł |
| Unit Price without VAT: | 1,90971 zł |
|---|---|
| Unit Price with VAT: | 2,34894 zł |





