LM293AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 22 116
Unit Price: 0,83000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 866
Unit Price: 0,47000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 777
Unit Price: 0,52000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 705
Unit Price: 0,54000 zł
Datasheet

Similar


Texas Instruments
In Stock: 18 586
Unit Price: 0,65000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 099
Unit Price: 0,44000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 681
Unit Price: 0,61000 zł
Datasheet

Similar


Texas Instruments
In Stock: 9 412
Unit Price: 0,58000 zł
Datasheet

Similar


Texas Instruments
In Stock: 93 521
Unit Price: 0,20000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 448
Unit Price: 0,48000 zł
Datasheet

Similar


onsemi
In Stock: 87 522
Unit Price: 0,19000 zł
Datasheet

Similar


Texas Instruments
In Stock: 287
Unit Price: 0,32000 zł
Datasheet

Similar


Texas Instruments
In Stock: 6 256
Unit Price: 0,91000 zł
Datasheet

Similar


Texas Instruments
In Stock: 97
Unit Price: 0,71000 zł
Datasheet
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293AD

DigiKey Part Number
LM293ADST-ND
Manufacturer
Manufacturer Product Number
LM293AD
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM293AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.1µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types