P6KE12ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 275
Unit Price: 1,72000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 525
Unit Price: 1,76000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 33 766
Unit Price: 0,70000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33307 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 133
Unit Price: 1,72000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,34521 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10 398
Unit Price: 0,99000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
21.7V Clamp 184A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE12ARL

DigiKey Part Number
497-16184-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE12ARL
Description
TVS DIODE 10VWM 21.7VC DO204AC
Customer Reference
Detailed Description
21.7V Clamp 184A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
21.7V
Current - Peak Pulse (10/1000µs)
184A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2300pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes