LM239AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5 887
Unit Price: 4,29000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: 4,15000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 233
Unit Price: 3,19000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22 417
Unit Price: 15,07712 zł
Datasheet

Similar


Texas Instruments
In Stock: 11 730
Unit Price: 9,65000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 548
Unit Price: 17,94000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 061
Unit Price: 14,12000 zł
Datasheet

Similar


Texas Instruments
In Stock: 11 691
Unit Price: 6,93000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 267
Unit Price: 3,52000 zł
Datasheet

Similar


Texas Instruments
In Stock: 5 007
Unit Price: 1,25000 zł
Datasheet

Similar


Texas Instruments
In Stock: 4 020
Unit Price: 8,80000 zł
Datasheet

Similar


Texas Instruments
In Stock: 908
Unit Price: 7,45000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 105
Unit Price: 3,26000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 321
Unit Price: 3,12000 zł
Datasheet
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239AD

DigiKey Part Number
LM239AD-ND
Manufacturer
Manufacturer Product Number
LM239AD
Description
IC COMPARATOR 4 GEN PUR 14SO
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM239AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.1µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types