



LM217D2T-TR | |
|---|---|
DigiKey Part Number | 497-7320-2-ND - Tape & Reel (TR) 497-7320-1-ND - Cut Tape (CT) 497-7320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM217D2T-TR |
Description | IC REG LINEAR POS ADJ 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LM217D2T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 zł | 4,11 zł |
| 10 | 2,96400 zł | 29,64 zł |
| 25 | 2,67800 zł | 66,95 zł |
| 100 | 2,36470 zł | 236,47 zł |
| 250 | 2,21528 zł | 553,82 zł |
| 500 | 2,12510 zł | 1 062,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,02081 zł | 2 020,81 zł |
| 2 000 | 1,96047 zł | 3 920,94 zł |
| 3 000 | 1,93025 zł | 5 790,75 zł |
| 5 000 | 1,89678 zł | 9 483,90 zł |
| 7 000 | 1,87722 zł | 13 140,54 zł |
| 10 000 | 1,85839 zł | 18 583,90 zł |
| Unit Price without VAT: | 4,11000 zł |
|---|---|
| Unit Price with VAT: | 5,05530 zł |

