


LF18ABPT-TR | |
|---|---|
DigiKey Part Number | 497-7799-2-ND - Tape & Reel (TR) 497-7799-1-ND - Cut Tape (CT) 497-7799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF18ABPT-TR |
Description | IC REG LINEAR 1.8V 500MA PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF18ABPT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 82dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 zł | 3,30 zł |
| 10 | 2,35900 zł | 23,59 zł |
| 25 | 2,12640 zł | 53,16 zł |
| 100 | 1,86940 zł | 186,94 zł |
| 250 | 1,74704 zł | 436,76 zł |
| 500 | 1,67316 zł | 836,58 zł |
| 1 000 | 1,61234 zł | 1 612,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,95204 zł | 2 380,10 zł |
| 5 000 | 0,92611 zł | 4 630,55 zł |
| 7 500 | 0,91312 zł | 6 848,40 zł |
| 12 500 | 0,89873 zł | 11 234,12 zł |
| 17 500 | 0,89032 zł | 15 580,60 zł |
| 25 000 | 0,88223 zł | 22 055,75 zł |
| Unit Price without VAT: | 3,30000 zł |
|---|---|
| Unit Price with VAT: | 4,05900 zł |

