LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 4A 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 4A 8-HSOP
8 SOIC

LED2001PHR

DigiKey Part Number
497-13825-2-ND - Tape & Reel (TR)
497-13825-1-ND - Cut Tape (CT)
497-13825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LED2001PHR
Description
IC LED DRIVER RGLTR PWM 4A 8HSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 4A 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
LED2001PHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
4A
Frequency
850kHz
Dimming
PWM
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,79000 zł10,79 zł
108,07800 zł80,78 zł
257,39560 zł184,89 zł
1006,64680 zł664,68 zł
2506,28984 zł1 572,46 zł
5006,07458 zł3 037,29 zł
1 0005,89747 zł5 897,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,71050 zł14 276,25 zł
5 0005,59779 zł27 988,95 zł
Manufacturers Standard Package
Unit Price without VAT:10,79000 zł
Unit Price with VAT:13,27170 zł