LDLN025J30R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8 080
Unit Price: 2,05000 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-FlipChip (0.63x0.63)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-FlipChip (0.63x0.63)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDLN025J30R

DigiKey Part Number
497-LDLN025J30RTR-ND - Tape & Reel (TR)
497-LDLN025J30RCT-ND - Cut Tape (CT)
497-LDLN025J30RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN025J30R
Description
IC REG LIN 3V 250MA 4-FLIPCHIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-FlipChip (0.63x0.63)
Datasheet
 Datasheet
EDA/CAD Models
LDLN025J30R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
80dB ~ 60dB (100Hz ~ 100KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, FCBGA
Supplier Device Package
4-FlipChip (0.63x0.63)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes