
5054331871 | |
|---|---|
DigiKey Part Number | 900-5054331871TR-ND - Tape & Reel (TR) 900-5054331871CT-ND - Cut Tape (CT) 900-5054331871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054331871 |
Description | CONN HEADER SMD 18POS 1.25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054331871 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 8.6mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 zł | 6,64 zł |
| 10 | 5,64600 zł | 56,46 zł |
| 100 | 4,79860 zł | 479,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,55666 zł | 2 278,33 zł |
| 1 000 | 4,33920 zł | 4 339,20 zł |
| 1 500 | 4,21685 zł | 6 325,27 zł |
| 2 500 | 4,06767 zł | 10 169,17 zł |
| 3 500 | 3,97231 zł | 13 903,08 zł |
| 5 000 | 3,87368 zł | 19 368,40 zł |
| Unit Price without VAT: | 6,64000 zł |
|---|---|
| Unit Price with VAT: | 8,16720 zł |



