Multi-Output Driver PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99MOD54XPTR

DigiKey Part Number
497-L99MOD54XPTR-ND - Tape & Reel (TR)
497-L99MOD54XPCT-ND - Cut Tape (CT)
497-L99MOD54XPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99MOD54XPTR
Description
IC MULTI-OUTPUT DRVR POWERSSO-36
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Multi-Output Driver PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
L99MOD54XPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Output Driver
Applications
-
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,76000 zł16,76 zł
1012,74000 zł127,40 zł
2511,73160 zł293,29 zł
10010,62330 zł1 062,33 zł
25010,09472 zł2 523,68 zł
5009,77606 zł4 888,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,51389 zł9 513,89 zł
2 0009,29802 zł18 596,04 zł
3 0009,18998 zł27 569,94 zł
Manufacturers Standard Package
Unit Price without VAT:16,76000 zł
Unit Price with VAT:20,61480 zł